Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATPS22SL1303M0SA04GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3886222
Product RangeATPS22 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.340 (CNY298.7042) |
| 5+ | CNY241.430 (CNY272.8159) |
| 10+ | CNY218.510 (CNY246.9163) |
| 20+ | CNY185.840 (CNY209.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.34 (CNY298.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATPS22SL1303M0SA04GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3886222
Product RangeATPS22 Series
Technical Datasheet
Product RangeATPS22 Series
Panel Cutout Diameter22.2mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current DC Max2A
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Product Range
ATPS22 Series
Switch Operation
Momentary
Actuator / Cap Colour
-
Switch Mounting
Panel Mount
Panel Cutout Diameter
22.2mm
Pushbutton Actuator Style
Round
Contact Current DC Max
2A
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
