Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATPS22SL0000M0SA04GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3886221
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.570 (CNY289.9241) |
| 5+ | CNY228.410 (CNY258.1033) |
| 10+ | CNY200.240 (CNY226.2712) |
| 20+ | CNY186.460 (CNY210.6998) |
| 50+ | CNY182.740 (CNY206.4962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.57 (CNY289.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATPS22SL0000M0SA04GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3886221
Technical Datasheet
Panel Cutout Diameter22.2mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
22.2mm
Pushbutton Actuator Style
Round
Contact Current DC Max
2A
IP Rating
IP67
Illumination Colour
Non Illuminated
Switch Operation
Momentary
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
