Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL1512B0SA03QCopy
Manufacturer Standard Lead Time21 weeks
Order Code3586798
Product RangeATP19 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.350 (CNY247.8655) |
| 5+ | CNY211.050 (CNY238.4865) |
| 10+ | CNY202.740 (CNY229.0962) |
| 20+ | CNY198.690 (CNY224.5197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.35 (CNY247.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL1512B0SA03QCopy
Manufacturer Standard Lead Time21 weeks
Order Code3586798
Product RangeATP19 Series
Technical Datasheet
Product RangeATP19 Series
Contact Voltage VAC250V
Contact Voltage VDC28V
Switch MountingPanel Mount
Illumination ColourYellow
Technical Specifications
Product Range
ATP19 Series
Contact Voltage VDC
28V
Illumination Colour
Yellow
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
