Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL1324B0SE03QCopy
Manufacturer Standard Lead Time19 weeks
Order Code3586797
Product RangeATP19 Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.600 (CNY280.918) |
| 5+ | CNY231.550 (CNY261.6515) |
| 10+ | CNY214.490 (CNY242.3737) |
| 20+ | CNY210.210 (CNY237.5373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.60 (CNY280.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP19SL1324B0SE03QCopy
Manufacturer Standard Lead Time19 weeks
Order Code3586797
Product RangeATP19 Series
Technical Datasheet
Product RangeATP19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Flat
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
ATP19 Series
Contact Configuration
SPDT
Contact Current AC Max
3A
Contact Current DC Max
3A
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
250V
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
