Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA30415RSZQECopy
Manufacturer Standard Lead Time31 weeks
Order Code2931744
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.580 (CNY117.0454) |
| 5+ | CNY96.090 (CNY108.5817) |
| 10+ | CNY93.130 (CNY105.2369) |
| 20+ | CNY89.800 (CNY101.474) |
| 50+ | CNY84.310 (CNY95.2703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.58 (CNY117.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA30415RSZQECopy
Manufacturer Standard Lead Time31 weeks
Order Code2931744
Product RangeA Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Voltage DC Max125V
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
No. of Poles
3 Pole
Contact Current AC Max
2.5A
Product Range
A Series
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
