Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA20615RNCQCopy
Manufacturer Standard Lead Time33 weeks
Order Code2435079
Product RangeA Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.900 (CNY123.057) |
| 5+ | CNY101.030 (CNY114.1639) |
| 10+ | CNY97.460 (CNY110.1298) |
| 20+ | CNY93.570 (CNY105.7341) |
| 50+ | CNY86.910 (CNY98.2083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.90 (CNY123.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA20615RNCQCopy
Manufacturer Standard Lead Time33 weeks
Order Code2435079
Product RangeA Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Voltage DC Max125V
Product Overview
The A20615RNCQ is a 2-pole 6-position 30° index Rotary Switch with PC through-hole termination, 1.5-inch high flatted glass filled nylon 6/6 actuator and 3/8-32 threaded mounting style. The A series switch has silver plated coin silver contact, glass filled nylon 6/6 housing/bushing and epoxy terminal seal.
- Positive detent
- Non-shorting contacts
- -30 to 85°C Operating temperature range
Applications
Automotive, Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
No. of Poles
2 Pole
Contact Current AC Max
2.5A
Product Range
A Series
Contact Voltage DC Max
125V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01255
