Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA11405RNZQCopy
Order Code2931739
Product RangeA Series
Your Part Number
49 In Stock
72 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.050 (CNY79.1565) |
| 5+ | CNY61.150 (CNY69.0995) |
| 10+ | CNY57.270 (CNY64.7151) |
| 20+ | CNY49.350 (CNY55.7655) |
| 50+ | CNY41.430 (CNY46.8159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.05 (CNY79.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA11405RNZQCopy
Order Code2931739
Product RangeA Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Voltage DC Max125V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
No. of Poles
1 Pole
Contact Current AC Max
2.5A
Product Range
A Series
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
