Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA11215RNCQCopy
Manufacturer Standard Lead Time30 weeks
Order Code2931738
Product RangeA Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.770 (CNY89.0101) |
| 5+ | CNY73.070 (CNY82.5691) |
| 10+ | CNY70.830 (CNY80.0379) |
| 20+ | CNY68.290 (CNY77.1677) |
| 50+ | CNY64.120 (CNY72.4556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.77 (CNY89.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA11215RNCQCopy
Manufacturer Standard Lead Time30 weeks
Order Code2931738
Product RangeA Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Current DC Max350mA
Contact Voltage DC Max125V
Product Overview
A11215RNCQ is a A series 1-4 pole rotary switch used in automotive, major/small appliance and industrial equipment industries.
- 1.500” high, flatted actuator
- 3/8-32 threaded mounting
- Non-shorting contacts
- PC thru-hole termination
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
1 Pole
Contact Current AC Max
2.5A
Product Range
A Series
Contact Current DC Max
350mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
