Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA10803RNCQCopy
Manufacturer Standard Lead Time18 weeks
Order Code3868613
Product RangeA Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.020 (CNY103.9826) |
| 5+ | CNY77.290 (CNY87.3377) |
| 10+ | CNY72.780 (CNY82.2414) |
| 25+ | CNY69.240 (CNY78.2412) |
| 50+ | CNY65.690 (CNY74.2297) |
| 100+ | CNY63.030 (CNY71.2239) |
| 250+ | CNY60.440 (CNY68.2972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.02 (CNY103.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
125V
Contact Current AC Max
2.5A
Product Range
A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
