Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA10503RNCQCopy
Manufacturer Standard Lead Time7 weeks
Order Code3868612
Product RangeA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.170 (CNY65.7321) |
| 250+ | CNY53.890 (CNY60.8957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.17 (CNY65.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA10503RNCQCopy
Manufacturer Standard Lead Time7 weeks
Order Code3868612
Product RangeA Series
Technical Datasheet
No. of Poles1 Pole
Angle of Throw30°
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Voltage DC Max125V
Technical Specifications
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Angle of Throw
30°
Product Range
A Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152
