Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101K2CQEGCopy
Order Code3573428
Product Range7000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101K2CQEGCopy
Order Code3573428
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCLead
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
PC Pin
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
