Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101K2AV2QEGCopy
Order Code3573427
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY123.740 (CNY139.8262) |
| 250+ | CNY115.890 (CNY130.9557) |
Price for:Each
Minimum: 80
Multiple: 80
CNY9,899.20 (CNY11,186.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101K2AV2QEGCopy
Order Code3573427
Product Range7000 Series
Technical Datasheet
Contact ConfigurationSPDT
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage DC Nom28V
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Voltage DC Nom
28V
Product Range
7000 Series
Contact Current Max
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
