Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No11TL602Copy
Manufacturer Standard Lead Time23 weeks
Order Code2931752
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.260 (CNY315.5638) |
| 5+ | CNY271.610 (CNY306.9193) |
| 10+ | CNY263.950 (CNY298.2635) |
| 20+ | CNY259.750 (CNY293.5175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.26 (CNY315.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No11TL602Copy
Manufacturer Standard Lead Time23 weeks
Order Code2931752
Product RangeTL Series
Technical Datasheet
Product RangeTL Series
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max125V
Contact Current DC Max500mA
Product Overview
C&K’s TL series door interlock switch features push/pull motion, multiple mounting configurations and a wide variety of termination options, making them perfect for computer enclosures, industrial enclosures and panel builders. Designers of these applications across the globe turn to C&K TL switches because of their reputation for being high-performing and long-lasting.
- Push/pull motion
- Suitable for computer enclosures, panel builders and industrial enclosures
Technical Specifications
Product Range
TL Series
Switch Terminals
Screw
Contact Current AC Max
15A
Contact Voltage DC Max
125V
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
