Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.100 (CNY28.363) |
| 10+ | CNY24.260 (CNY27.4138) |
| 25+ | CNY23.610 (CNY26.6793) |
| 50+ | CNY23.140 (CNY26.1482) |
| 100+ | CNY22.090 (CNY24.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBURGESS
Manufacturer Part NoXGG2-88-J23Z1Copy
Manufacturer Standard Lead Time29 weeks
Order Code7771568
Product RangeXG Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPST
Switch TerminalsQuick Connect, Solder
Contact Current Max26A
Contact Voltage DC Nom-
Product RangeXG Series
Contact Voltage AC Nom250V
Operating Force Max1.4N
SVHCNo SVHC (15-Jan-2019)
Product Overview
The XG series subminiature Snap-action Microswitch with stainless steel actuators. It has melamine-formaldehyde/thermosetting housing, POM for T85, PBT for T125 and PPS for T150 plunger.
- Wide range of forces and ranges
- Long mechanical and electrical life
- Plunger, plain levers, roller levers and simulated roller lever actuator
- Snap-action, single pole beryllium bronze blade mechanism with wiping contacts
- Change-over, NO and NC functions
- Fine silver (Ag), silver nickel (AgNi10), gold-plated (Au), silver cadmium oxide (AgCdO) contacts
- Solder, Faston, screw, PCB and side mounting PCB terminals
- Side mounting through mounting holes
- IP40 Enclosure protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST
Contact Current Max
26A
Product Range
XG Series
Operating Force Max
1.4N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for XGG2-88-J23Z1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165

