Print Page
Image is for illustrative purposes only. Please refer to product description.

383 In Stock
Need more?
383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.620 (CNY649.3206) |
| 5+ | CNY564.570 (CNY637.9641) |
| 10+ | CNY554.220 (CNY626.2686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.62 (CNY649.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBURGESS
Manufacturer Part No4BRCopy
Order Code5225644
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125V
Operating Force Max7.2N
SVHCNo SVHC (16-Jan-2020)
Product Overview
4BR is a sealed limit switch with plunger. Typical applications include lightings, computer peripheries, central water heating (gas- or oil-fired) and industrial automations.
- Robust metal housing
- IP54 rated
- Precise movements and exceptional repeat accuracy
- Operating position 39.3mm
- Screw type terminals
- 250VAC, 15A maximum rating
- CSA approved, UL recognised
- Dimension is 53.1 x 20.6 x 29.2 mm
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
-
Operating Force Max
7.2N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08247
