Print Page
Image is for illustrative purposes only. Please refer to product description.

2,569 In Stock
Need more?
2,569 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.390 (CNY62.5907) |
| 5+ | CNY52.570 (CNY59.4041) |
| 10+ | CNY49.630 (CNY56.0819) |
| 20+ | CNY48.150 (CNY54.4095) |
| 50+ | CNY46.650 (CNY52.7145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.39 (CNY62.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoVS0002Copy
Order Code149288
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max6.3A
Contact Voltage AC Max240V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max6.3A
Contact Voltage DC Max-
SVHCLead (25-Jun-2025)
Product Overview
The VS0002 is a double-pole 2-position Voltage Selector with glass filled nylon moulding, silver-plated brass tags and copper silver alloy contacts. It has 2.8 series tabs/solder tags and round front bezel.
- UL94V-1 Flammability rating
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
6.3A
Product Range
-
Contact Current DC Max
6.3A
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
