Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDP3002CL
Order Code3255572
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,013.050 (CNY1,144.7465) |
| 5+ | CNY886.420 (CNY1,001.6546) |
| 10+ | CNY748.420 (CNY845.7146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,013.05 (CNY1,144.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDP3002CL
Order Code3255572
Product RangeSL Series
Technical Datasheet
Sensing Range Max30mm
Sensor Output TypeNPN
Sensing MethodDiffuse Reflective
Product RangeSL Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Max
30mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Product Range
SL Series
Connection Method
Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
