Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3348/1.
Order Code4981431
Product Range400 Series Buccaneer
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY822.320 (CNY929.2216) |
| 15+ | CNY797.680 (CNY901.3784) |
| 50+ | CNY773.790 (CNY874.3827) |
| 100+ | CNY756.540 (CNY854.8902) |
| 250+ | CNY740.090 (CNY836.3017) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY822.32 (CNY929.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3348/1.
Order Code4981431
Product Range400 Series Buccaneer
Technical Datasheet
Product Range400 Series Buccaneer
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
400 Series Buccaneer
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for SA3348/1.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002464
