Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA2367Copy
Order Code314043
Product RangeGeneral Purpose Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.880 (CNY130.9444) |
| 10+ | CNY104.770 (CNY118.3901) |
| 25+ | CNY98.210 (CNY110.9773) |
| 100+ | CNY89.060 (CNY100.6378) |
| 250+ | CNY83.490 (CNY94.3437) |
| 500+ | CNY79.510 (CNY89.8463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.88 (CNY130.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA2367Copy
Order Code314043
Product RangeGeneral Purpose Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGeneral Purpose Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA2367 is a 4-way general purpose Circular Male Connector with screw terminals. This plug has glass-filled nylon mouldings and nickel-plated brass contacts. It finds many uses where small, but lower current connections are needed.
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
- -20 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
-
Product Range
General Purpose Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
