Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6012/02S/STCopy
Order Code2127918
Product RangeBuccaneer 6000 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.430 (CNY180.1559) |
| 10+ | CNY149.990 (CNY169.4887) |
| 25+ | CNY134.300 (CNY151.759) |
| 100+ | CNY125.170 (CNY141.4421) |
| 250+ | CNY119.530 (CNY135.0689) |
| 500+ | CNY113.820 (CNY128.6166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.43 (CNY180.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6012/02S/STCopy
Order Code2127918
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 6000 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
- Mates with Flex Cable connectors PXP6010
- Front panel mounting
- Single hole fixing
- Dimensions: 41.4x32mm
- Cutout diameter: 22.5mm
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
Brass
IP Rating
IP66, IP68, IP69K
Product Range
Buccaneer 6000 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
