Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/16S/CR/0910Copy
Order Code2127902
Product RangeBuccaneer 6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.890 (CNY137.7357) |
| 10+ | CNY103.630 (CNY117.1019) |
| 25+ | CNY100.360 (CNY113.4068) |
| 100+ | CNY97.080 (CNY109.7004) |
| 250+ | CNY95.140 (CNY107.5082) |
| 500+ | CNY93.200 (CNY105.316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.89 (CNY137.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/16S/CR/0910Copy
Order Code2127902
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
-
IP Rating
IP66, IP68, IP69K
Product Range
Buccaneer 6000 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1333
