Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4083
Order Code2522789
Product Range4000
Your Part Number
40 In Stock
50 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.510 (CNY63.8563) |
| 10+ | CNY48.880 (CNY55.2344) |
| 100+ | CNY41.580 (CNY46.9854) |
| 250+ | CNY40.670 (CNY45.9571) |
| 500+ | CNY39.750 (CNY44.9175) |
| 1000+ | CNY35.330 (CNY39.9229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.51 (CNY63.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4083
Order Code2522789
Product Range4000
Technical Datasheet
Accessory TypeSealing Cap
Connector Body MaterialNylon (Polyamide) Body
Product Range4000
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
Sealing cap for use with PXP4013 & PXP4043
- Maintains IP-sealed rating of unmated connectors
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
For Use With
PXP4013, PXP4043 Series Rear Panel Mount Connectors
Product Range
4000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007883
