Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/02S/5560.Copy
Order Code2858617
Product RangeBuccaneer 4000 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.880 (CNY138.8544) |
| 10+ | CNY104.460 (CNY118.0398) |
| 25+ | CNY97.920 (CNY110.6496) |
| 100+ | CNY88.710 (CNY100.2423) |
| 250+ | CNY83.140 (CNY93.9482) |
| 500+ | CNY79.190 (CNY89.4847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.88 (CNY138.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/02S/5560.Copy
Order Code2858617
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 4000 Series
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
IP Rating
IP66, IP68, IP69K
Product Range
Buccaneer 4000 Series
Connector Body Material
Nylon (Polyamide) Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
