Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6052C
Order Code3265667
Product RangeBuccaneer 6000
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.380 (CNY209.4794) |
| 10+ | CNY115.440 (CNY130.4472) |
| 25+ | CNY113.680 (CNY128.4584) |
| 100+ | CNY111.410 (CNY125.8933) |
| 250+ | CNY109.140 (CNY123.3282) |
| 500+ | CNY106.860 (CNY120.7518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.38 (CNY209.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6052C
Order Code3265667
Product RangeBuccaneer 6000
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Connector Body MaterialNylon (Polyamide) Body
Product RangeBuccaneer 6000
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXF6052C from Bulgin is a Buccaneer Front Panel Mount LC Duplex Fiber Connector.
- LC fiber adaptor
- Leaded with LC connector
- Socket variant mates with PXF6050 type connectors
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
9µm / 125µm
Product Range
Buccaneer 6000
Fibre Type
Singlemode
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
