Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051BABCopy
Manufacturer Standard Lead Time26 weeks
Order Code3265684
Product RangeBuccaneer 6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,454.830 (CNY1,643.9579) |
| 5+ | CNY1,420.660 (CNY1,605.3458) |
| 10+ | CNY1,386.490 (CNY1,566.7337) |
| 25+ | CNY1,082.760 (CNY1,223.5188) |
| 50+ | CNY1,082.230 (CNY1,222.9199) |
| 100+ | CNY1,060.590 (CNY1,198.4667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,454.83 (CNY1,643.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051BABCopy
Manufacturer Standard Lead Time26 weeks
Order Code3265684
Product RangeBuccaneer 6000 Series
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter62.5µm / 125µm
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PXF6051BAB from Bulgin is a 10m multi-mode Buccaneer LC FiberDuplex to LC Fiber Duplex Lead.
- Inline Fiber Connector to LC type connector
- Sealed to IP66, IP68, IP69K when mated with compatible connector
- Duplex LC type fiber connector
- PXP6081 Sealing Cap available separately to maintain IP rating of unmated connectors
- Mate with flex fiber connector PXF6050
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
Buccaneer 6000 Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
