Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.220 (CNY96.2986) |
| 10+ | CNY83.060 (CNY93.8578) |
| 25+ | CNY80.890 (CNY91.4057) |
| 100+ | CNY79.200 (CNY89.496) |
| 250+ | CNY77.510 (CNY87.5863) |
| 500+ | CNY75.960 (CNY85.8348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.22 (CNY96.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0957/SCopy
Order Code977950
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating6A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0957/S is a 8-pole panel mount Female Circular Outlet with tin-plated brass contacts. It mates with PX0551, PX0959/P, PX0959/P/PC.
- -20 to +70°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10⁸MΩ at 500VDC Insulation resistance
- UL94-HB Flammability rating
- 4.8mm Tabs/solder
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
6A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
