Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/05/PCopy
Order Code3135822
Product RangeBuccaneer 900 Series
Your Part Number
361 In Stock
Need more?
361 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.020 (CNY489.3126) |
| 5+ | CNY406.390 (CNY459.2207) |
| 10+ | CNY379.750 (CNY429.1175) |
| 25+ | CNY362.690 (CNY409.8397) |
| 50+ | CNY362.660 (CNY409.8058) |
| 100+ | CNY339.980 (CNY384.1774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.02 (CNY489.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/05/PCopy
Order Code3135822
Product RangeBuccaneer 900 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 900 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0911/05/P is a 5-contact flex Circular Cable Connector with nickel-plated brass contacts, screw termination and pin contacts. Mates with in-line flex or panel mounting versions.
- 32A Current
- 600VAC/DC Rated voltage
- Positive, fast acting locking ring, can be turned with a gloved hand
- Strain relief clamp
- Scoop-proof contacts
- Field and screw terminations
- Compact design
- Easy to assemble, no special tools required
- IP68 and IP69K Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
Buccaneer 900 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685
