Print Page
Image is for illustrative purposes only. Please refer to product description.

874 In Stock
2,400 more incoming. You can reserve stock now
874 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY543.790 (CNY614.4827) |
| 5+ | CNY531.870 (CNY601.0131) |
| 10+ | CNY519.940 (CNY587.5322) |
| 25+ | CNY508.010 (CNY574.0513) |
| 50+ | CNY499.620 (CNY564.5706) |
| 100+ | CNY491.220 (CNY555.0786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY543.79 (CNY614.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0870
Order Code1687565
Technical Datasheet
Connector TypeIndustrial Ethernet
In Line Connector ARJ45
Connector Type ARJ45
Connector Type B-
Product Range-
Convert From GenderJack
Convert To GenderJack
Convert To Positions8Ways
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Product Overview
- Cat 5e shielded coupler
- Standard RJ45 patchcord can be plugged into rear
- Flange fixing
- Complete with panel sealing gasket
- Mates with Farnell p/ns 121-1516, 121-1517, 121-1518, 121-1519, 121-1520, 121-1521, 966-7733
Technical Specifications
Connector Type
Industrial Ethernet
Connector Type A
RJ45
Product Range
-
Convert To Gender
Jack
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
In Line Connector A
RJ45
Connector Type B
-
Convert From Gender
Jack
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026853
