Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
100 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.970 (CNY68.8961) |
| 10+ | CNY52.690 (CNY59.5397) |
| 100+ | CNY44.780 (CNY50.6014) |
| 250+ | CNY41.960 (CNY47.4148) |
| 500+ | CNY39.980 (CNY45.1774) |
| 1000+ | CNY38.080 (CNY43.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.97 (CNY68.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0852
Order Code1687564
Technical Datasheet
Accessory TypeUSB Cover
For Use WithUSB Flash Drives
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0852 is a Dust Cap for use with the USB flash drive and PX0842, PX0843, PX0845, PX0848 and PX0849 A type connectors.
- Maintains IP68 rating when mated with panel connector
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Accessory Type
USB Cover
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
USB Flash Drives
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
