Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/A/0M50/BCopy
Order Code2454627
Product RangeBuccaneer Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.770 (CNY394.1101) |
| 5+ | CNY346.990 (CNY392.0987) |
| 10+ | CNY345.210 (CNY390.0873) |
| 25+ | CNY343.430 (CNY388.0759) |
| 50+ | CNY341.650 (CNY386.0645) |
| 100+ | CNY339.860 (CNY384.0418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.77 (CNY394.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/A/0M50/BCopy
Order Code2454627
Product RangeBuccaneer Series
Technical Datasheet
Connector to ConnectorType B Plug to Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0844/A/0M50/B is a 500mm black USB Extension Cable with a sealed type-A front of panel socket at one end and standard type-B plug on other end. It features water and dustproof to IP68 when mated with compatible connector.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type B Plug to Type A Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
Buccaneer Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
