Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0820/PCopy
Order Code560844
Product RangeBuccaneer Standard Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.890 (CNY124.1757) |
| 10+ | CNY101.410 (CNY114.5933) |
| 25+ | CNY93.760 (CNY105.9488) |
| 100+ | CNY86.100 (CNY97.293) |
| 250+ | CNY84.380 (CNY95.3494) |
| 500+ | CNY82.660 (CNY93.4058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.89 (CNY124.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0820/PCopy
Order Code560844
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts25Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Please order contacts separately
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Buccaneer Standard Series
No. of Contacts
25Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
