Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0802Copy
Order Code225794
Product RangeBuccaneer Mini Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.860 (CNY75.5518) |
| 10+ | CNY64.920 (CNY73.3596) |
| 100+ | CNY62.980 (CNY71.1674) |
| 250+ | CNY58.330 (CNY65.9129) |
| 500+ | CNY56.270 (CNY63.5851) |
| 1000+ | CNY53.530 (CNY60.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.86 (CNY75.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0802Copy
Order Code225794
Product RangeBuccaneer Mini Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Mini Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini Buccaneer circular® power connector which is IP68 rated
- Water and dustproof to IP68 when mated
- Positive locating keyways, cannot be mis-mated
- Compact design
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Buccaneer Mini Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010297
