Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0732/SCopy
Order Code314341
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248610
Your Part Number
590 In Stock
Need more?
216 Next business day delivery available(Shanghai stock)
374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.870 (CNY231.5031) |
| 10+ | CNY189.050 (CNY213.6265) |
| 25+ | CNY174.190 (CNY196.8347) |
| 100+ | CNY163.160 (CNY184.3708) |
| 250+ | CNY163.120 (CNY184.3256) |
| 500+ | CNY163.080 (CNY184.2804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.87 (CNY231.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0732/SCopy
Order Code314341
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248610
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0732/S is a 3-way in-line flexible Circular Cable Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with the flexible cable connector.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
- Easy assembly
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
Buccaneer Standard Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
