Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0636Copy
Order Code314420
Product RangeGeneral Purpose Series
Your Part Number
64 In Stock
100 more incoming. You can reserve stock now
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.680 (CNY83.2584) |
| 10+ | CNY72.490 (CNY81.9137) |
| 25+ | CNY70.050 (CNY79.1565) |
| 100+ | CNY69.060 (CNY78.0378) |
| 250+ | CNY67.680 (CNY76.4784) |
| 500+ | CNY66.300 (CNY74.919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.68 (CNY83.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0636Copy
Order Code314420
Product RangeGeneral Purpose Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGeneral Purpose Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0636 is a 6-pole female Circular Connector with silver-plated brass contacts and glass filled nylon mouldings. It has solder tag termination. It mates with the PX0635 circular male inlet.
- Key way to ensure correct polarity
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
- 3A/50VAC Maximum rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
-
Product Range
General Purpose Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
