Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0552Copy
Manufacturer Standard Lead Time30 weeks
Order Code151741
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.990 (CNY90.3887) |
| 10+ | CNY70.960 (CNY80.1848) |
| 100+ | CNY60.300 (CNY68.139) |
| 250+ | CNY56.500 (CNY63.845) |
| 500+ | CNY53.840 (CNY60.8392) |
| 1000+ | CNY51.250 (CNY57.9125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.99 (CNY90.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0552Copy
Manufacturer Standard Lead Time30 weeks
Order Code151741
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating6A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
6A
Contact Termination Type
Quick Connect
Technical Docs (1)
Alternatives for PX0552
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01973
