Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0481
Order Code3841261
Product Range400
Your Part Number
1,745 In Stock
Need more?
1745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY27.950 (CNY31.5835) |
| 100+ | CNY23.700 (CNY26.781) |
| 250+ | CNY22.440 (CNY25.3572) |
| 500+ | CNY21.180 (CNY23.9334) |
| 1000+ | CNY20.040 (CNY22.6452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.48 (CNY33.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0481
Order Code3841261
Product Range400
Technical Datasheet
Accessory TypeSealing Cap
For Use With400 Series Buccaneer Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0481 is a Sealing Cap for use with PX0400, PX0402 and PX0410 (flexible connector).
- Maintains IP68 rating of unmated connectors
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
400 Series Buccaneer Connectors
Product Range
400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
