Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0480/1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3841273
Your Part Number
112 In Stock
300 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 10+ | CNY29.090 (CNY32.8717) |
| 100+ | CNY24.600 (CNY27.798) |
| 250+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY22.010 (CNY24.8713) |
| 1000+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.71 (CNY33.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0480/1Copy
Manufacturer Standard Lead Time24 weeks
Order Code3841273
Technical Datasheet
Accessory TypeSealing Cap
For Use WithPX0401 and PX0411 connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0480/1 is a Sealing Cap for use with PX0401 and PX0411 (flexible in-line).
- Maintains IP68 rating of unmated connectors
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
PX0401 and PX0411 connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
