Print Page
Image is for illustrative purposes only. Please refer to product description.

1,882 In Stock
1,200 more incoming. You can reserve stock now
1,882 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.690 (CNY244.8597) |
| 10+ | CNY198.940 (CNY224.8022) |
| 25+ | CNY185.240 (CNY209.3212) |
| 100+ | CNY170.920 (CNY193.1396) |
| 250+ | CNY167.510 (CNY189.2863) |
| 500+ | CNY164.090 (CNY185.4217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.69 (CNY244.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0441/2M00Copy
Order Code1229677
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Mini USB Buccaneer provides a compact solution for USB connections in industrial environments. Utilising industry standard Mini "B" connections, the connector provides an IP68 sealed, secure and robust connection performing to USB V2.0, for use in areas where dust or water could prove detrimental to system operation. Fully shielded, providing good levels of noise immunity and EMI protection. Cables are overmoulded offering secure, tamper-proof connections.
- Dust and waterproof to IP68
- USB V2.0 data rates up to 400Mbs
- Shielded system, high noise immunity
- Overmoulded cables, tamperproof construction
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
