Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0429Copy
Manufacturer Standard Lead Time23 weeks
Order Code313993
Your Part Number
43,763 In Stock
Need more?
43,763 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.270 (CNY63.5851) |
| 10+ | CNY35.760 (CNY40.4088) |
| 100+ | CNY34.440 (CNY38.9172) |
| 250+ | CNY33.940 (CNY38.3522) |
| 500+ | CNY33.270 (CNY37.5951) |
| 1000+ | CNY32.590 (CNY36.8267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.27 (CNY63.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0429Copy
Manufacturer Standard Lead Time23 weeks
Order Code313993
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating3A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0429 is a 3-way circular Male Inlet with solder contact termination, tin-plated brass contacts and glass filled nylon moulding, 3A/250VAC rated. Key to ensure correct polarity. Mates with PX0430/SE and PX0646.
- 2-pole + earth
- <lt/>10mΩ Contact resistance
- <gt/>10⁵MΩ Insulation resistance
- 4.5kV pole to pole AC breakdown voltage
- 8.5kV pole to panel AC breakdown voltage
- -20 to +60°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
3A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
