Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0416/3M00Copy
Order Code1206469
Product RangeBuccaneer 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.340 (CNY307.7442) |
| 10+ | CNY266.900 (CNY301.597) |
| 25+ | CNY261.450 (CNY295.4385) |
| 100+ | CNY256.000 (CNY289.280) |
| 250+ | CNY250.560 (CNY283.1328) |
| 500+ | CNY245.110 (CNY276.9743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.34 (CNY307.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0416/3M00Copy
Order Code1206469
Product RangeBuccaneer 400 Series
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorSMB Plug to Free End
Cable Length - Metric3m
Coaxial Cable TypeRG174
Connector Type ASMB Plug, 50ohm
Connector Type BFree End
Impedance50ohm
Jacket ColourBlack
Product RangeBuccaneer 400 Series
SVHCLead (25-Jun-2025)
Product Overview
The PX0416/3M00 is a 3m RG-174 RF Coaxial Cable Assembly with SMB plug to free/stripped end connection.
- Mates with panel connector (PX0414)
- Pre-wired
- Overmoulded construction
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
Buccaneer 400 Series
Connector to Connector
SMB Plug to Free End
Coaxial Cable Type
RG174
Connector Type B
Free End
Jacket Colour
Black
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0416/3M00
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
