Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/04PCopy
Manufacturer Standard Lead Time24 weeks
Order Code1347629
Product RangeBuccaneer 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.390 (CNY108.9207) |
| 10+ | CNY95.550 (CNY107.9715) |
| 100+ | CNY81.700 (CNY92.321) |
| 250+ | CNY76.600 (CNY86.558) |
| 500+ | CNY72.950 (CNY82.4335) |
| 1000+ | CNY69.450 (CNY78.4785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.39 (CNY108.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/04PCopy
Manufacturer Standard Lead Time24 weeks
Order Code1347629
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Buccaneer 400 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012852
