Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/08P/6065
Order Code2132001
Product RangeBuccaneer 400 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.250 (CNY92.9425) |
| 10+ | CNY82.040 (CNY92.7052) |
| 50+ | CNY78.730 (CNY88.9649) |
| 100+ | CNY76.170 (CNY86.0721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.25 (CNY92.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/08P/6065
Order Code2132001
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body Plating-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
Buccaneer 400 Series
Coupling Style
Threaded
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP68, IP69K
Technical Docs (1)
Alternatives for PX0410/08P/6065
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
