Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0409Copy
Manufacturer Standard Lead Time22 weeks
Order Code1687563
Product RangeBuccaneer 400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.540 (CNY470.6902) |
| 5+ | CNY397.230 (CNY448.8699) |
| 10+ | CNY377.920 (CNY427.0496) |
| 50+ | CNY358.890 (CNY405.5457) |
| 100+ | CNY339.860 (CNY384.0418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.54 (CNY470.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0409Copy
Manufacturer Standard Lead Time22 weeks
Order Code1687563
Product RangeBuccaneer 400
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingPanel
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product RangeBuccaneer 400
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 850MHz to 900MHz/1800MHz/1900MHz IP68 rated straight SMB antenna
- Secure screw thread locking
- Built-in half wavelength omnidirectional sealed antenna
- Mates with PX0414 panel mount SMB connector
- 50 ohm interface
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
1.9GHz
Gain
-
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
-
Product Range
Buccaneer 400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
