Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0012Copy
Manufacturer Standard Lead Time19 weeks
Order Code422230
Your Part Number
2,096 In Stock
Need more?
2,096 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.140 (CNY217.1182) |
| 5+ | CNY188.240 (CNY212.7112) |
| 10+ | CNY184.270 (CNY208.2251) |
| 20+ | CNY179.030 (CNY202.3039) |
| 50+ | CNY173.590 (CNY196.1567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.14 (CNY217.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0012Copy
Manufacturer Standard Lead Time19 weeks
Order Code422230
Technical Datasheet
Contact Current AC Max2A
Contact Voltage VAC12V
Contact Current DC Max2A
Contact Voltage VDC12V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP12/BLACK is a single-pole single-throw (SPST) black front panel-mount Pushbutton Switch with NO contact and OFF-(ON) function. Front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. It has SP push to make slow momentary action, screw terminals, chrome-plated brass body and glass filled nylon button.
- Glass filled nylon moulding
- Silver-plated brass contacts/terminations
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Current AC Max
2A
Contact Current DC Max
2A
SVHC
No SVHC (25-Jun-2025)
Contact Voltage VAC
12V
Contact Voltage VDC
12V
Technical Docs (1)
Alternatives for MP0012
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
