Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMC19LCRGRCopy
Manufacturer Standard Lead Time25 weeks
Order Code2917659
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.200 (CNY515.506) |
| 5+ | CNY430.040 (CNY485.9452) |
| 10+ | CNY399.650 (CNY451.6045) |
| 20+ | CNY390.670 (CNY441.4571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.20 (CNY515.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMC19LCRGRCopy
Manufacturer Standard Lead Time25 weeks
Order Code2917659
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NC
Switch OperationOn-Off
Pushbutton Actuator StyleFlush
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10mA
Contact Voltage VDC12V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Activated by the touch of a finger, Capacitive Switches are ideal for many repetitive applications requiring a rugged sealed and easy to use switch solution.
- 19mm diameter
- Sealed to IP68 and IP69K
- Latching function
- Long life operation – 50 million of cycles
- Easy to use and clean
- Extremely robust and durable – IK10 rated
- No operating force required – ideal for repetitive applications
- Activated by the touch of a finger – even with surgeon gloves
Technical Specifications
Product Range
MC Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
10mA
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
On-Off
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
