Print Page
Image is for illustrative purposes only. Please refer to product description.

3,467 In Stock
Need more?
3467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.890 (CNY104.9657) |
| 5+ | CNY91.410 (CNY103.2933) |
| 10+ | CNY89.920 (CNY101.6096) |
| 25+ | CNY88.440 (CNY99.9372) |
| 50+ | CNY86.950 (CNY98.2535) |
| 200+ | CNY85.220 (CNY96.2986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.89 (CNY104.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0430/63
Order Code158070
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0430/63 is a 16A/250V snap fit to panel Cartridge Fuse Holder with nylon body, phosphor bronze/nickel plated clips, brass/tin-plated tags contacts, 6.3mm tab solder lug termination and captive drawer fuse carrier. This fuse holder features protection category PC3 with integral protection against electric shock.
- 2.5W Maximum power dissipation (at 23°C)
- <gt/>10MΩ at 500VDC Insulation resistance
- <gt/>2kV AC Breakdown
- <lt/>10mΩ Contact resistance
- -20 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
