Print Page
Image is for illustrative purposes only. Please refer to product description.

1,955 In Stock
2,400 more incoming. You can reserve stock now
1955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.690 (CNY126.2097) |
| 5+ | CNY92.740 (CNY104.7962) |
| 10+ | CNY85.590 (CNY96.7167) |
| 25+ | CNY78.280 (CNY88.4564) |
| 50+ | CNY70.960 (CNY80.1848) |
| 200+ | CNY58.630 (CNY66.2519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.69 (CNY126.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0415
Order Code319570
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current13A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0415 is a 13A 250VAC/DC cartridge panel-mount Fuse Holder with glass filled nylon body, nylon cap, polyester sleeve, brass and silver-plated contacts, screw cap/hand release fuse carrier and quick-connect holder terminals. This fuse features protection touch-proof category PC2.
- 4W Maximum power dissipation
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 4kV AC breakdown
- <lt/>5mΩ Contact resistance
- -20 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
13A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
