Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0365Copy
Manufacturer Standard Lead Time24 weeks
Order Code319442
Your Part Number
801 In Stock
Need more?
801 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.920 (CNY234.9496) |
| 5+ | CNY153.720 (CNY173.7036) |
| 10+ | CNY142.220 (CNY160.7086) |
| 25+ | CNY133.280 (CNY150.6064) |
| 50+ | CNY124.340 (CNY140.5042) |
| 200+ | CNY108.650 (CNY122.7745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.92 (CNY234.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0365Copy
Manufacturer Standard Lead Time24 weeks
Order Code319442
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0365 is a high profile Panel-mount Fuseholder with solder tag termination and screw cap/hand release fuse carrier. It has nylon insulating sleeve, silver-plated brass contacts, glass-filled nylon body, cap and spacer.
- UL94V-0, UL94-HB Flammability rating
- Protection category PC1
- Large ribbed cap allows removal with gloved hand
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ @ 500VDC Insulation resistance
- -20 to 85°C Operating temperature range
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
