Print Page
Image is for illustrative purposes only. Please refer to product description.

935 In Stock
Need more?
935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.280 (CNY54.5564) |
| 5+ | CNY41.200 (CNY46.556) |
| 10+ | CNY38.010 (CNY42.9513) |
| 25+ | CNY36.980 (CNY41.7874) |
| 50+ | CNY35.950 (CNY40.6235) |
| 200+ | CNY35.870 (CNY40.5331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.28 (CNY54.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0359Copy
Order Code319429
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0359 is a 16A/250V panel mount Cartridge Fuse Holder with polyester body, glass filled nylon nut, brass/silver-plated contacts, nylon cap, square bezel, solder lug termination and bayonet cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electrical shock.
- 2.5W Maximum power dissipation (at 23°C)
- <gt/>10²MΩ at 500VDC Insulation resistance
- 7kV at 50Hz AC Breakdown
- <lt/>10mΩ Contact resistance
- -20 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
