Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/YLCopy
Manufacturer Standard Lead Time22 weeks
Order Code170162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.720 (CNY68.6136) |
| 5+ | CNY59.820 (CNY67.5966) |
| 10+ | CNY58.910 (CNY66.5683) |
| 20+ | CNY58.000 (CNY65.540) |
| 50+ | CNY57.090 (CNY64.5117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.72 (CNY68.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/YLCopy
Manufacturer Standard Lead Time22 weeks
Order Code170162
Technical Datasheet
LED ColourYellow
Operating Voltage2VDC
Mounting Hole Dia6.1mm
Forward Current If20mA
Luminous Intensity2.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1118/YL is a yellow panel-mount LED Indicator made of brass bezel with chrome finish. It offers prominent style and 260°C for 5 seconds maximum lead solder time.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
